Werma 960.698.03 Alarm Sounder Base Historic Integrated Tube SR

MPN
960.698.03
EAN-13
4016138981261
Order Code
13-5645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Werma Signaltechnik's 960.698.03 alarm sounder base features an integrated tube, providing a compact and efficient design. It is ideal for installations requiring clear audible alerts in industrial settings. This base is designed to seamlessly integrate with existing alarm systems for enhanced safety and communication.
Type Alarm sounder base
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN e-logo
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UL No
Diameter 70mm
Dimensions (Ø x H) 70 mm x 81.5 mm
EAC certificate available No
Height 81.5mm
Housing colour Silver
ICAO Certification No
Materials PC
Product Weight 49
WEEE No
Weight with packaging 49

Reviews

Be the first to submit a review

Trustpilot