Werma 960.698.02 Alarm Sounder Tube Extension Durable High Quality

Werma 960.698.02 Alarm Sounder Tube Extension Durable High Quality

MPN
960.698.02
EAN-13
4049787029244
Order Code
13-5644
Country of Origin
China

Discontinued


Werma Signaltechnik manufactures the 960.698.02 alarm sounder tube extension, which enhances the reach and audibility of alarm signals. This product is ideal for industrial environments where increased alertness is necessary. The extension ensures optimal sound projection for safety and operational efficiency.
Type Alarm sounder tube extension
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN e-logo
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UL No
Diameter 37.5mm
Dimensions (Ø x H) 37.5 mm x 93.5 mm
EAC certificate available No
Height 93.5mm
Housing Colour Black
ICAO Certification No
Materials PC
Product Weight 39
WEEE No
Weight with packaging 39

Trustpilot