Werma 960.698.01 Alarm Sounder Base Durable Reliable Loud Alert

MPN
960.698.01
EAN-13
4049787029237
Order Code
13-5642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Werma Signaltechnik's 960.698.01 alarm sounder base is designed for reliable audible alert functionality. This product provides loud, clear sound signals, suitable for industrial and commercial environments. It is commonly used in safety systems to warn of potential hazards or important alerts.
Type Alarm sounder base
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN e-logo
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UL No
Diameter 70mm
Dimensions (Ø x H) 70 mm x 81.5 mm
EAC certificate available No
Height 81.5mm
Housing colour Black
ICAO Certification No
Materials PC
Product Weight 49
WEEE No
Weight with packaging 49

Reviews

Be the first to submit a review

Trustpilot