Werma 645.890.75 KombiSIGN 71 Sounder 8 Adjustable Tones 1pc.

MPN
645.890.75
EAN-13
4049787041611
Order Code
08-3347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £57.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Werma Signaltechnik manufactures the KombiSIGN 71 sounder, part number 645.890.75. This sounder is designed with high-performance attributes for clear and effective auditory signalling. It is typically used in industrial settings for safety and alert purposes.
Housing colour Black
Type Sounder
Acoustic service life 5,000 h minimum
Acoustic signal image Multi-tone
Case Colour Black
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with CMIM No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Diameter 70mm
Dimensions (Ø x H) 70 mm x 54 mm
EAC certificate available No
Height 54mm
ICAO Certification No
IP Rating Protection class II (insulated)
Materials PC
Misc Attribute KombiSIGN 71
MTTFd-value [years] 1676
Number of tones 8
Operating Voltage 24v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC/DC
Pollution degree 3
Product Weight 74
Protection category IP65
Protection Class Protection class 2
Rated inrush current 250ma
Rated operational current 30
Rated operational voltage 24vdc
Signal type Multi-tone signal
Sound Level 102dB
Supply Voltage 24V
UL Type Rating Type 12
Volume (max) at 1m distance 102,0 dB (A)
Volume adjustable Switch
Volume adjustment range 92 - 102 dB (A)
WEEE Yes
Weight 74g
Weight with packaging 93
Working temperature maximum +50°C
Working temperature minimum -20°C

Reviews

Be the first to submit a review

Trustpilot