Werma 645.870.75 KombiSIGN 72 Sounder Loud Clear Signal 1pc

MPN
645.870.75
EAN-13
4049787040492
Order Code
08-3345
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £55.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Werma Signaltechnik Sounder 645.870.75 KombiSIGN 72 is a versatile signalling device designed for industrial use. It features a loud sound output suitable for notifying personnel in noisy environments. This device is typically used in factory settings to enhance safety and communication.
Housing colour Black
Type Sounder
Acoustic service life 5,000 h minimum
Acoustic signal image Alternating tone; Continuous tone
Audio frequency 3000
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with CMIM No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Diameter 70mm
Dimensions (Ø x H) 70 mm x 54 mm
EAC certificate available No
Height 54mm
ICAO Certification No
IP Rating IP65
Materials PC
Max. Current Consumption 100mA
Misc Attribute KombiSIGN 72
MTTFd-value [years] 2677
Number of tones 2 tone
Operating Voltage 24v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC/DC
Pollution degree 3
Product Weight 74
Protection category IP65
Protection Class Protection class 2
Rated inrush current 100ma
Rated operational current 40
Rated operational voltage 24vdc
Sound Level 105dB
UL Type Rating Type 12
Volume (max) at 1m distance 105,0 dB (A)
Volume adjustable Switch
Volume adjustment range ca. 95 / 105 dB (A)
WEEE Yes
Weight 80g
Weight with packaging 89
Working temperature maximum +50°C
Working temperature minimum -20°C

Reviews

Be the first to submit a review

Trustpilot