Werma 640.800.00 KombiSign 71 Alarm Sounder Terminal for Signal Processing

MPN
640.800.00
EAN-13
4016138313901
Order Code
13-5611
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Werma Signaltechnik 640.800.00 alarm sounder terminal is compatible with the KombiSIGN 71 signal stack for effective signal processing. It features a connector piece for bracket or floor mounting with a cap and rubber seal. This product is typically used in automation and signalling systems for enhanced safety and communication.
Type Alarm sounder terminal
Cable Entry Through hole
Cable entry maximum d = 11 mm
Compatible with (details) Signal stack KombiSIGN 71
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC Yes
Conforms with CE Yes
Conforms with CMIM No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Connection Spring-type terminal
cross-sectional area maximum 1,50mm² / 16AWG
cross-sectional area minimum 0,25mm² / 24AWG
Diameter 70
EAC certificate available No
Height 36
Housing colour Black
ICAO Certification No
Insulation Voltage Ui = 250V / Uimp = 2500V
Materials PA-GF; PC
Misc Attribute 1 Connector piece for bracket or floor mounting, with cap and rubber seal
Operating Voltage 12-230V
Operating voltage type AC/DC
Overvoltage category II
Pollution degree 3
Product Weight 81
Protection category IP65
Protection Class Protection class 2
Suitable For KombiSign 71
Type of fixing Base mounting; Wall mounting
UL Type Rating Type 12
WEEE Yes
Weight with packaging 99
Working temperature maximum +50°C
Working temperature minimum -20°C

Reviews

Be the first to submit a review

Trustpilot