Werma 461.120.60 EvoSIGNAL Light 115-230VAC Red 110dB Modular Signal

MPN
461.120.60
EAN-13
4049787044148
Order Code
08-3342
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £257.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Werma Signaltechnik produces the Midi TwinFLASH Combi, a versatile visual and acoustic signalling device. This model operates at 115-230 VAC and offers a red light with a loud 110 dB sound output, suitable for alerting in industrial environments. Typically used in manufacturing settings, it ensures effective communication of machine status or warnings.
Colour Red
Type Light
Case Colour Grey
Dimensions (W x H) 90 mm x 140 mm
Height 140mm
IP Rating IP66
Max. Current Consumption 215mA
Misc Attribute Midi TwinFLASH Combi 115-230VAC RD
Series EvoSIGNAL
Sound Level 110dB
Supply Voltage 230V AC
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot