Werma 261.340.70 EvoSIGNAL Light Rotating 12/24V AC/DC Yellow 12V DC

MPN
261.340.70
EAN-13
4049787043912
Order Code
08-3326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £163.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Werma Signaltechnik's light is a yellow, midi rotating signal device suitable for 12/24V AC/DC power sources. It is designed primarily for signalling and alert purposes in industrial environments. Typical applications include machinery status indication and safety alerts in manufacturing or processing plants.
Type Light
Case Colour Grey
Colour Yellow
Dimensions (W x H) 90 mm x 140 mm
Height 140mm
IP Rating IP66
Max. Current Consumption 130mA
Misc Attribute Midi Rotating 12/24V AC/DC YE
Series EvoSIGNAL
Supply Voltage 12V DC
Weight 226
Width 90mm

Reviews

Be the first to submit a review

Trustpilot