Werma 261.320.70 EvoSIGNAL Light Yellow Midi TwinFLASH 12/24VAC/DC

MPN
261.320.70
EAN-13
4049787043899
Order Code
08-3325
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £114.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Werma Signaltechnik offers the Midi TwinFLASH, model 261.320.70, which is a versatile signal light operating at 12/24 VAC/DC. This yellow light is ideal for providing visual alerts in industrial environments. Typical applications include warning signals on machinery and equipment to enhance safety and communication.
Type Light
Case Colour Grey
Colour Yellow
Dimensions (W x H) 90 mm x 140 mm
Height 140mm
IP Rating IP66
Max. Current Consumption 850mA
Misc Attribute Midi TwinFLASH 12/24VAC/DC YE
Series EvoSIGNAL
Supply Voltage 12V DC
Weight 186
Width 90mm

Reviews

Be the first to submit a review

Trustpilot