Werma 261.140.70 EvoSIGNAL Rotating Light Red 12/24V AC/DC Midi

MPN
261.140.70
EAN-13
4049787043790
Order Code
08-3324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £163.29
10+ £156.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Werma Signaltechnik Midi Rotating Light 261.140.70 is a versatile visual signalling device designed for use with 12/24V AC/DC power sources. It features a red rotating light, ideal for alerting and hazard signalling in industrial environments. Common applications include factories, warehouses, and machinery areas where visual alerts are necessary for safety and operational purposes.
Type Light
Case Colour Grey
Colour Red
Dimensions (W x H) 90 mm x 140 mm
Height 140mm
IP Rating IP66
Max. Current Consumption 130mA
Misc Attribute Midi Rotating 12/24V AC/DC RD
Series EvoSIGNAL
Supply Voltage 12V DC
Weight 170
Width 90mm

Reviews

Be the first to submit a review

Trustpilot