Werma 261.120.70 EvoSIGNAL Light Red 12/24VAC/DC Midi TwinFLASH

MPN
261.120.70
EAN-13
4049787043776
Order Code
08-3323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £114.67
10+ £108.74
100+ £107.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Werma Signaltechnik manufactures the Midi TwinFLASH 12/24VAC/DC RD, known for its red light signal operating at 12 V DC. This product features dual flashing modes suitable for various industrial and safety applications. It is commonly used for signalling in environments requiring clear and reliable visual alerts.
Type Light
Case Colour Grey
Colour Red
Dimensions (W x H) 90 mm x 140 mm
Height 140mm
IP Rating IP66
Max. Current Consumption 850mA
Misc Attribute Midi TwinFLASH 12/24VAC/DC RD
Series EvoSIGNAL
Supply Voltage 12V DC
Weight 148
Width 90mm

Reviews

Be the first to submit a review

Trustpilot