Werma 240.240.55 Multicolour Signal Device LED RGY M12 Compact 55mm

MPN
240.240.55
EAN-13
4049787042090
Order Code
08-3306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £87.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Werma Signaltechnik's visuo-acoustic signalling device, model MC RGY, integrates LED lights in red, yellow, and green with an acoustic pulse feature. This robust device is ideal for industrial settings, providing clear visual and auditory alerts to enhance safety and operational efficiency. Its primary use is in environments requiring distinct and immediate signalling for status or warnings.
Type Visuo-acoustic signalling device
Cable Length 145.00cm
Colour Red , Yellow, Green
Height 71mm
IP Rating IP65
Lighted picture Permanent/flashing
Max. Current Consumption 60mA
Misc Attribute MC RGY
Number of tones 1
Series WERMA MC55 RGY
Signal type Acoustic pulse
Size (Ø x H) 55 mm x 71 mm
Voltage Rating 24V
Weight 120g

Reviews

Be the first to submit a review

Trustpilot