Wera Kraftform Plus Series 100 VDE Phillips Screwdrivers with Slim Blade

Wera Brand: Wera

High quality screwdriver manufactured for use with Phillips socket screws, and equipped with a Kraftform handle, with rolling protection, multi-component. The blade has a reduced diameter with integrated protective insulation, allowing sunken Phillips screws to be accessed and actuated, individually tested as per IEC 60900 : 2004.

Design: Blade zinc-phosphated
Description Image Product Buy Pricing (Ex VAT) Length Tip Size Height Size Weight Width ESD Safe Tip Type VDE/1000V Approved Antimagnetic Clamp feature Grip design Height Safe Insulated Low spark model Model Non Sparking Precision model Product Type Screwing system
Wera 05006450001 162 iS PH Kraftform Plus VDE Screwdriver PH1 x 80mm
Wera 05006450001 162 iS PH Kraftform Plus VDE Screwdriver PH1 x 80mm
Standard range
Order code: 50-2728
MPN: 05006450001

Despatched within 4 working days - 24 in stock
1+ £9.65
Price per unit Ex VAT
178mm PH1 33mm 1 60g 33mm No Phillips Yes false false 2-components No true false Straight No true Screwdriver Phillips
Wera 05006451001 162 iS PH Kraftform Plus VDE Screwdriver PH2 x 100mm
Wera 05006451001 162 iS PH Kraftform Plus VDE Screwdriver PH2 x 100mm
Standard range
Order code: 50-2729
MPN: 05006451001

Despatched within 4 working days - 24 in stock
1+ £12.90
Price per unit Ex VAT
205mm PH2 37mm 2 82g 37mm No Phillips Yes false false 2-components No true false Straight No true Screwdriver Phillips

Trustpilot