Wera 6003 Joker Combination Wrench Range

Wera Brand: Wera
As the installation space becomes increasingly tight during screwdriving, tools are necessary that enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. Can spanners be modified so that the placement possibilities of the tool increase? The combination of the 7.5° pivoted mouth and the double hexagon geometry doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn. The slim yet robust ring side is angled by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With tool finder "Take it easy": colour coding by size.
Description Image Product Buy Pricing (Ex VAT) Imperial or Metric Size Length Weight Type Height Quantity Width
Wera 05020190001 6003 Joker Combination Wrench, 5.5 x 105 mm
Wera 05020190001 6003 Joker Combination Wrench, 5.5 x 105 mm
Standard range
Order code: 86-6407
MPN: 05020190001

Despatched within 4 working days - 54 in stock
1+ £8.33
Price per unit Ex VAT
Metric 5.5 105 37g Combination Wrench 25mm 1 50mm
Wera 05020198001 6003 Joker Combination Wrench, 6 x 105 mm
Wera 05020198001 6003 Joker Combination Wrench, 6 x 105 mm
Standard range
Order code: 86-6408
MPN: 05020198001

Despatched within 4 working days - 12 in stock
1+ £8.32
Price per unit Ex VAT
Metric 6 105 37g Combination Wrench 25mm 1 50mm
Wera 05020199001 6003 Joker Combination Wrench, 7 x 110 mm
Wera 05020199001 6003 Joker Combination Wrench, 7 x 110 mm
Standard range
Order code: 86-6409
MPN: 05020199001

Despatched within 4 working days - 33 in stock
1+ £8.62
Price per unit Ex VAT
Metric 7 110 39g Combination Wrench 25mm 1 50mm
Wera 05020220001 6003 Joker Combination Wrench, Imperial, 1/4" x 105 mm
Wera 05020220001 6003 Joker Combination Wrench, Imperial, 1/4" x 105 mm
Standard range
Order code: 86-6411
MPN: 05020220001

Available to back orderBack-order availability date - 31/10/2026
1+ £8.33
Price per unit Ex VAT
Imperial 1/4 105 35g Combination Wrench 25mm 1 50mm

Trustpilot