Wera 454 Imperial T-Handle Hex-Plus Hexagon Screwdrivers

Wera Brand: Wera

A range of T-handled hexagon screwdrivers with Wera's Hex-Plus blade that helps to prevent wear inside hexagon socket screw heads. Hex-Plus provides larger contact zones in the screw head, reducing the notching effect to a minimum and protecting the profile.

The ergonomic design of the T-handle fills the palm of the hand, with the fingers resting in the soft, rounded recesses. Thus the whole hand is in contact with the handle for maximum grip.

  • Hex-Plus blade helps to prevent wear inside screw head
  • T-handle for the transmission of high tightening and loosening torque
  • Ergonomic 2-component handle with finger recesses and pleasant surface feel for fatigue-free working
  • Take it easy tool finder: colour-coded according to profile and size
  • Additional short arm allows transmission of extremely high torques due to the leverage of the long arm
  • Round chrome-plated shaft with chamfered tip
  • Wera 454 series
Description Image Product Buy Pricing (Ex VAT) Length Tip Size Weight Width ESD Safe Tip Type VDE/1000V Approved Height Height Safe Non Sparking Product Type
Wera 05023356001 454 Imperial T-Handle Hexagon Screwdriver Hex-Plus 5/64" x150mm
Wera 05023356001 454 Imperial T-Handle Hexagon Screwdriver Hex-Plus 5/64" x150mm
Standard range
Order code: 86-6229
MPN: 05023356001

Despatched within 4 working days - 4 in stock
1+ £5.06
Price per unit Ex VAT
181mm 5/64in 27g 76mm No Hex No 15mm No No Screwdriver
Wera 05023357001 454 Imperial T-Handle Hexagon Screwdriver Hex-Plus 3/32" x150mm
Wera 05023357001 454 Imperial T-Handle Hexagon Screwdriver Hex-Plus 3/32" x150mm
Standard range
Order code: 86-6230
MPN: 05023357001

Despatched within 4 working days - 31 in stock
1+ £4.97
Price per unit Ex VAT
182mm 3/32in 27g 78mm No Hex No 15mm No No Screwdriver
Wera 05023358001 454 Imperial T-Handle Hexagon Screwdriver Hex-Plus 7/64" x150mm
Wera 05023358001 454 Imperial T-Handle Hexagon Screwdriver Hex-Plus 7/64" x150mm
Standard range
Order code: 86-6231
MPN: 05023358001

Despatched within 4 working days - 13 in stock
1+ £4.99
Price per unit Ex VAT
182mm 7/64in 26g 78mm No Hex No 15mm No No Screwdriver

Trustpilot