Wera 355 PZ Series Pozidriv-Head Stubby/Carburetor Screwdrivers

Wera Brand: Wera

A range of especially small screwdrivers with short, Pozidriv blades ideal for working in confined spaces and hard to reach areas.

The screwdrivers have a 2-component Kraftform handle with a practical combination of hard and soft zones to allow for a firm grip and precise working. The blades have all the benefits of Wera Bit technology with a special surface treatment for high corrosion protection and optimum fitting accuracy in the screw. A hexagonal anti-roll protector built into the handle prevents the screwdrivers from annoying the user by rolling away in use.

  • Blade length: 25mm
  • Overall length: 81mm
  • Handle diameter: 34mm
  • Short compact shape for working in confined spaces
  • Ergonomic 2-component Kraftform handle for precise work
  • Blades with the benefits of the Wera Bit technology
  • Hexagonal turned shaft
  • Hexagonal anti-roll feature against rolling away
  • Take it easy tool finder: colour coding according to profile and size
  • Wera 355 PZ series
Description Image Product Buy Pricing (Ex VAT) Tip Size Weight Length ESD Safe Tip Type VDE/1000V Approved Height Height Safe Non Sparking Product Type Width
Wera 05008853001 355 PZ Pozidriv-Head Stubby/Carburetor Screwdriver PZ 1 x 25mm
Wera 05008853001 355 PZ Pozidriv-Head Stubby/Carburetor Screwdriver PZ 1 x 25mm
Standard range
Order code: 86-6278
MPN: 05008853001

Despatched within 4 working days - 4 in stock
1+ £5.16
Price per unit Ex VAT
PZ1 35g 81mm No Pozidriv No 34mm No No Screwdriver 34mm
Wera 05008854001 355 PZ Pozidriv-Head Stubby/Carburetor Screwdriver PZ 2 x 25mm
Wera 05008854001 355 PZ Pozidriv-Head Stubby/Carburetor Screwdriver PZ 2 x 25mm
Standard range
Order code: 86-6279
MPN: 05008854001

Despatched within 4 working days - 6 in stock
1+ £5.66
Price per unit Ex VAT
PZ2 36g 81mm No Pozidriv No 34mm No No Screwdriver 34mm
Wera 05008855001 355 PZ Pozidriv-Head Stubby/Carburetor Screwdriver PZ 3 x 25mm
Wera 05008855001 355 PZ Pozidriv-Head Stubby/Carburetor Screwdriver PZ 3 x 25mm
Extended range
Order code: 86-6281
MPN: 05008855001

Back order - 15 availableBack-order availability date - 03/12/2026
1+ £6.06
Price per unit Ex VAT
PZ3 37g 81mm No Pozidriv No 34mm No No Screwdriver 34mm

Trustpilot