Wera 335 Series Slotted-Head Stubby/Carburetor Screwdrivers

Wera Brand: Wera

A range of especially small screwdrivers with short, slotted blades ideal for working in confined spaces and hard to reach areas.

The screwdrivers have a 2-component Kraftform handle with a practical combination of hard and soft zones to allow for a firm grip and precise working. The blades have all the benefits of Wera Bit technology with a special surface treatment for high corrosion protection and optimum fitting accuracy in the screw. A hexagonal anti-roll protector built into the handle prevents the screwdrivers from annoying the user by rolling away in use.

  • Blade length: 24.5mm
  • Overall length: 81mm
  • Handle diameter: 34mm
  • Short compact shape for working in confined spaces
  • Ergonomic 2-component Kraftform handle for precise work
  • Blades with the benefits of the Wera Bit technology
  • Hexagonal turned shaft
  • Hexagonal anti-roll feature against rolling away
  • Take it easy tool finder: colour coding according to profile and size
  • Wera 335 series
Description Image Product Buy Pricing (Ex VAT) Tip Size Handle Diameter Weight Length ESD Safe Tip Type VDE/1000V Approved Height Height Safe Non Sparking Product Type Width
Wera 05008840001 335 Stubby/Carburetor Screwdriver 0.6 x 3.5 x 24.5mm
Wera 05008840001 335 Stubby/Carburetor Screwdriver 0.6 x 3.5 x 24.5mm
Standard range
Order code: 86-6268
MPN: 05008840001

Available to back orderBack-order availability date - 27/11/2026
1+ £4.00
Price per unit Ex VAT
3.5mm 34mm 35g 81mm No Slotted No 34mm No No Screwdriver 34mm
Wera 05008841001 335 Stubby/Carburetor Screwdriver 0.8 x 4 x 24.5mm
Wera 05008841001 335 Stubby/Carburetor Screwdriver 0.8 x 4 x 24.5mm
Standard range
Order code: 86-6269
MPN: 05008841001

Despatched same day - 5 in stockContact us for additional stock
1+ £3.99
Price per unit Ex VAT
4mm 35g 81mm No Slotted No 34mm No No Screwdriver 34mm
Wera 05008842001 335 Stubby/Carburetor Screwdriver 1 x 5.5 x 24.5mm
Wera 05008842001 335 Stubby/Carburetor Screwdriver 1 x 5.5 x 24.5mm
Standard range
Order code: 86-6271
MPN: 05008842001

Available to back orderBack-order availability date - 27/11/2026
1+ £4.74
Price per unit Ex VAT
5.5mm 36g 81mm No Slotted No 34mm No No Screwdriver 34mm
Wera 05008843001 335 Stubby/Carburetor Screwdriver 1.2 x 6.5 x 24.5mm
Wera 05008843001 335 Stubby/Carburetor Screwdriver 1.2 x 6.5 x 24.5mm
Standard range
Order code: 86-6272
MPN: 05008843001

Despatched within 4 working days - 17 in stock
1+ £4.87
Price per unit Ex VAT
6.5mm 37g 81mm No Slotted No 34mm No No Screwdriver 34mm
Wera 05008844001 335 Stubby/Carburetor Screwdriver 1.2 x 8 x 24.5mm
Wera 05008844001 335 Stubby/Carburetor Screwdriver 1.2 x 8 x 24.5mm
Standard range
Order code: 86-6273
MPN: 05008844001

Available to back orderBack-order availability date - 27/11/2026
1+ £5.39
Price per unit Ex VAT
8mm 38.5g 81mm No Slotted No 34mm No No Screwdriver 34mm

Trustpilot