Wera 3162 i VDE Stainless Steel Phillips Screwdrivers

Wera Brand: Wera

These Phillips VDE screwdrivers from Wera have a stainless steel insulated LaserTip blade with a multi-component non-roll Kraftform handle. Individually tested as per IEC 60900:2004

Description Image Product Buy Pricing (Ex VAT) Length Tip Size Height Size Type Weight Width ESD Safe Tip Type VDE/1000V Approved Antimagnetic Clamp feature Grip design Height Safe Insulated Low spark model Model Non Sparking Precision model Screwing system
Wera 05022733001 3162 i VDE Stainless Steel Phillips Screwdriver PH1/80
Wera 05022733001 3162 i VDE Stainless Steel Phillips Screwdriver PH1/80
Standard range
Order code: 54-7047
MPN: 05022733001

6 in stock, despatched in 4 working days
1+ £9.23
Price per unit Ex VAT
178mm PH1 33mm 1 3162 i PH 1 x 80 mm 56.2g 33mm No Phillips Yes false false 2-components No true false Straight No true Phillips
Wera 05022734001 3162 i VDE Stainless Steel Phillips Screwdriver PH2/100
Wera 05022734001 3162 i VDE Stainless Steel Phillips Screwdriver PH2/100
Standard range
Order code: 54-7048
MPN: 05022734001

14 in stock, despatched in 4 working days
1+ £12.70
Price per unit Ex VAT
205mm PH2 37mm 2 3162 i PH 2 x 100 mm 87.57g 37mm No Phillips Yes false false 2-components No true false Straight No true Phillips
Order codeMftrs Part No.Size
54-704705022733001PH1/80
54-704805022734001PH2/100


Trustpilot