Wera 05150112001 9722 Foam insert 8000 C Zyklop 1/2" Ratchet Set 1 31 pieces

MPN
05150112001
Brand
Wera
EAN-13
4013288225207
Order Code
08-3285
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £297.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet; equipped with Wera Zyklop Speed ratchet ½" and 30-piece accessories set.
31-piece set Zyklop ratchet set, 1/2", in a two-coloured foam insert for the Tool Rebel roller cabinet. Width x height x depth: without tools 344 x 30 x 392 mm, with tools 344 x 51 x 392 mm.
Type Zyklop socket wrench
Height 60mm
Length 405mm
Weight 4681g
Width 360mm

Reviews

Be the first to submit a review

Trustpilot