Wera 05138266001 367BO Kraftform Plus Screwdriver Torx Security TX40/130

MPN
05138266001
Brand
Wera
EAN-13
4013288025920
Order Code
54-6931
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/11/2026

This TX40 Torx security screwdriver from Wera has a chrome-plated round 130 x 7mm black point blade and a 112mm multi-component Kraftform non-roll handle. This tool has a bore hole to prevent the unauthorised unfastening of safety screws.


  • Length 242mm
  • Weight 129.2g
Length 242mm
ESD Safe No
Tip Type Tamperproof Torx
Tip Size TX40
VDE/1000V Approved No
Blade Diameter 7mm
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Size (TX) 40
Weight 132g
Width 40mm
With bore hole true

Reviews

Be the first to submit a review

Trustpilot