Wera 05138250001 367/6BO 6-Piece Kraftform Plus Screwdriver Torx Security Set

MPN
05138250001
Brand
Wera
EAN-13
4013288028907
Order Code
54-7108
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

This 6-piece set from Wera includes a range of screwdrivers suitable for use with Torx security screws.


  • Includes 1 each TX10, TX 15, TX20, TX25, TX30 and TX40
  • Weight 580g
  • Supplied with rack
Type Torx Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Tamperproof Torx
E-mechanic set false
Heating- + sanitary mechanic set false
Height 55mm
Height Safe No
Length 285mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Overall Length Various
Packaging Carton
Tip Size Various
Total number of tools 6
Weight 700g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot