Wera 05136465001 9416 Folding Pouch Kraftform Kompakt VDE 16 Empty 210 x 120mm

MPN
05136465001
Brand
Wera
EAN-13
4013288194510
Order Code
86-6616
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

Wera 05136465001 9416 Folding Pouch Kraftform Kompakt VDE 16 Empty 210 x 120mm

Robust textile box for space-saving tool storage; ideal for mobile use, as the material used is light and firm; for up to 16 Kraftform Kompakt VDE tools; empty.


  • Robust, rigid material
Type Pouch
Colour Black
Height 30mm
Length 210
Material Heavy duty fabric
Weight 157g
Width 107

Reviews

Be the first to submit a review

Trustpilot