Wera 05136413001 9610 Joker Magnetic Rail for up to 11 spanners empty 30 x 370mm

MPN
05136413001
Brand
Wera
EAN-13
4013288228956
Order Code
08-3274
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Empty magnetic rail. For up to 11 Joker spanners. The clipd ensure perfect hold and easy access to the tools. With its strong magnet, the rail holds securely to metal surfaces. It can also be bolted to the wall.
One magnetic rail, empty. For up to 11 Joker spanners. The rail allows temporary attachment to metallic surfaces and can also be bolted to the wall. Thanks to the strong terminals, the rail ensures reliable clamping and easy access to the tools.
Type Tool retaining rail
Dim (L x W) 370 mm x 30 mm
Factory colour Black/green
Height 40mm
Length 370mm
Number (holders) 11
Weight 308g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot