Wera 05136072001 Kraftform Kompakt 400 RA SHK Set 1 18 pieces

MPN
05136072001
Brand
Wera
EAN-13
4013288228369
Order Code
08-3251
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £94.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

18-piece set in a robust textile box. One 416 RA T-handle bitholding screwdriver with ratchet functionality and Rapidaptor quick-release chuck for ¼" bits. The integrated ratchet with fine toothing (80 teeth/return angle 4,5°) eases and accelerates screwdriving without having to reposition the tool. The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work. With reversing lever for comfortable clockwise/counterclockwise direction change in one-hand operation. The ergonomic shape of the handle fills the ball of the hand well, the fingers lie securely in the softly rounded recessed grips. The whole hand comes into contact with the handle, friction loss between hand and handle is avoided. Bitholding screwdriver for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3. With Rapidaptor technology for lightning-fast bit changes. 14 tough bits, ¼", 89 mm length, for universal use. 2 nutsetters, magnetic, for easier application of the screw.
19-piece set
Textile box with one 416 RA T-handle bitholding screwdriver with ratchet functionality and Rapidaptor quick-release chuck, 1 Kraftform bitholding screwdriver 816 R with Rapidaptor quick-release chuck, 15 tough bits, 1/4", 89 mm length, 2 nutsetters, magnetic
Type Bit Sets
Number of Pieces 18
ESD Safe No
VDE/1000V Approved No
Drive 1/4"
Height 65mm
Length 170mm
Weight 723g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot