Wera 05135942001 Kraftform Kompakt 12 Philips-PH/TORX® 10 Piece

MPN
05135942001
Brand
Wera
EAN-13
4013288155887
Order Code
54-7093
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A 10-piece screwdriver set consisting of a bit-holding handle and 9 Phillips or Torx bits.


  • Set includes: handle / holder
  • Phillips bits: PH 00, PH 0, PH 1 & PH 1
  • TORX® bits: T5, T6, T7, T8 & T9
  • Bit size: 6.3mm (¼in.) x 25mm
  • Wera type 05135942001
Type Kraftform Kompakt 12
Number of Pieces 10
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 27mm
Height Safe No
Length 126mm
Non Sparking No
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 4
Number of bits PZ (crosshead) 0
Number of bits Torx 5
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Overall Length Various
Packaging Plastic box
Tip Size Various
Weight 132g
Width 75mm
With bit ratchet false
With handgrip true
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot