Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Wera 05135906001 Kraftform Kompakt VDE Torque 1.2 - 3.0 Nm + 817

Order Code:  

86-5655

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05135906001  Copy to clipboard EAN-13: 4013288188335
  • Country of Origin: Czech Republic
 Report an error

Discontinued

This VDE interchangeable blade screwdriver set from Wera includes a Kraftform Kompakt adjustable torque handle (1.2 to 3 Nm), a VDE blade holding screwdriver handle and 14 VDE interchangeable blades. All Kraftform Kompakt VDE components are guaranteed for safe working up to 1,000V.

Both handles in this set feature hard gripping zones for high working speeds, and soft zones ensuring comfort during intensive use and high torque transfer.


  • Interchangeable blade system allows a rapid exchange of the blade and multiple applications
  • Distinct audible and perceivable excess load signal when pre-set torque value is reached
  • Unlimited torque for manual loosening
  • 12 blades have extra slim reduced diameter for integrated insulation protection allowing sunken screws and spring elements to be accessed and actuated
  • Manufacturer's part 05135906001

Set includes: 7441 VDE torque adjustable screwdriver handle; 817 VDE screwdriver handle 1 x 9 x 102; VDE screwdriver blades - Phillips PH1*, PH2*, Pozidriv PZ1*, PZ2*, PZ/S #1*, PZ/S #2*, Torx TX 10, TX 15*, TX 20*, TX 25*, slotted 0.4 x 2.5, 0.6 x 3.5*, 0.8 x 4*, 1 x 5.5*.

* denotes Extra Slim blade.

Type VDE
Drive Type Phillips, Pozidrive, Torx, slotted
Tip Size N/A
Max. Torque 1.2 to 3Nm
Read-out Accuracy N/A

Reviews


Be the first to submit a review