Wera 05134019001 Kraftform Micro ESD Big Pack 1 Screwdriver Set Elec Apps 25pc

MPN
05134019001
Brand
Wera
EAN-13
4013288219459
Order Code
86-6607
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £162.89 £141.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Wera 05134019001 Kraftform Micro ESD Big Pack 1 Screwdriver Set Elec Apps 25pc

Electrostatically secured Wera Micro screwdriver 25-piece set. The included screw profiles are especially suitable for the use on mobile phones and tablets. Safe protection against electrostatic energy and associated damage. By supporting the hand on the rotating cap, and by the fast rotating zone below the rotating cap, lightning fast turning is possible. Time-consuming hand switching is eliminated. The power zone with integrated soft zones ensures the transmission of high tightening and loosening moments. Precision zone for correct rotation angles whilst adjusting. The Black Point tip provides fitting accuracy and optimum corrosion protection. Take it easy tool finder with size stamping and colour coding by profile to find the required tool quickly and easily. Storage and transport in a robust textile pouch, so the tool is well protected and always close at hand.


  • ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Type ESD Screwdrivers
Number of Pieces 25
ESD Safe Yes
VDE/1000V Approved No
Tip Type Various
Blade Length Various
Height 80mm
Height Safe No
Length 235mm
Non Sparking No
Overall Length Various
Tip Size Various
Weight 556g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot