Wera 05134000001 Kraftform Micro Big Pack 1 ScrewDriver Electronics Set 25 Piece

MPN
05134000001
Brand
Wera
EAN-13
4013288209580
Order Code
86-6167
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.27
10+ £99.42
50+ £98.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

A high quality 25-piece Wera Kraftform Micro screwdriver set for precision mechanical work, supplied in a robust, compact roll bag.

Fast twisting is possible by placing the palm on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary.

The power zone has integrated soft areas to ensure the efficient transfer of higher tightening and loosening torque. A precision zone directly above the blade is designed to make fine adjustment work easier. The Wera Black Point tip offers high corrosion protection and an exact fit.

Ideal for use by precision mechanics, jewellers, opticians or computer hardware engineers.


  • 25 Piece Micro Screwdriver Set in robust roll bag
  • Rotating Cap for fast turning
  • Ant-roll design
  • High Corrosion protection
  • "Take it easy" Toolfinder colour coding for profile and size


The set contains 1 each of the following:

  • 2050 PH Micro Philips screwdrivers: PH 000, PH 00, PH 0
  • 2067 TORX® Micro screwdrivers: TX 5 & TX 6
  • 2067 TORX® HF Micro screwdrivers: TX 5, TX 6, TX 7, TX 8, TX 10
  • 2067 IPR TORX PLUS® Micro screwdriver
  • 2054 Micro Hex screwdrivers: 0.9mm, 1.3mm, 1.5mm, 2mm
  • 2035 Micro Slotted screwdrivers: 0.23x1.5mm, 0.3x1.8mm, 0.35x2.5mm, 0.4x2mm, 0.4x2.5mm, 0.5x3mm
  • 2072 Micro Tri-wing screwdriver, size m
  • 2069 Nutdriver: 4mm & 5.5mm
  • 1429 Lifting Fork (for removal of stuck components on circuit boards after de-soldering): 3.5x1mm
Type Kraftform Micro Big Pack 1
Number of Pieces 25
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 80mm
Height Safe No
Length 235mm
Non Sparking No
Overall Length Various
Rotating Cap for fast turning
Tip Size Various
Weight 571g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot