Wera 05133163001 950 PKS/9 SM N L-Keys for Hex Socket Screws, 9-Piece Set Metric

MPN
05133163001
Brand
Wera
EAN-13
4013288112255
Order Code
54-7128
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.68 £19.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

This set includes 9 chrome-plated metric L-keys from Wera with Hex-Plus profile designed for use with hexagonal socket screws. Supplied in two-component clip.


  • Weight 250g

Set includes the following sizes: 1.5 x 50mm, 2 x 56mm, 2.5 x 63mm, 3 x 71mm, 4 x 80mm, 5 x 90mm, 6 x 100mm, 8 x 112mm and 10 x 125mm.

Type Ball end metric
Hex Key Size Various
Bullet-head true
Height 25mm
Length 135mm
Material Chrome plated
Model Other
Number of Keys 9
Pieces 9
Sizes 1.5 - 10mm
Weight 265.39g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot