Wera 05105631001 Kraftform Big Pack 100 VDE - Set of 14

MPN
05105631001
Brand
Wera
EAN-13
4013288163639
Order Code
86-5880
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockAdditional quantity lead time 4 days

A 14-piece VDE screwdriver set from the Wera Kraftform range. The insulated blades allow working up to 1kV and the handles are ergonomically designed to prevent blisters and callouses. There are several different tip types to choose from: Slotted, Phillips, PlusMinus (Pozidriv/slotted), Pozidriv and TORX.
  • Includes voltage tester and 2 racks for storage
  • Individually tested, insulated screwdrivers as per IEC 60900
  • Individually tested in a water bath at 10,000V
  • Kraftform Plus handle for pleasant, ergonomic working
  • Hard gripping zones for high working speeds & soft zones for high torque transfer
  • Lasertip: the tip bites into the head thereby preventing slippage
  • "Take it easy" Tool Finder: colour coding according to profile and size
  • Hexagonal anti-roll feature prevents any rolling away at the workplace
Type Kraftform Big Pack 100 VDE
Number of Pieces 14
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 95mm
Height Safe No
Length 300mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 2
Number of crosshead screwdrivers PZ 2
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 5
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 3
Number of wood borers 0
Overall Length Various
Packaging Carton
Tip Size Various
Total number of tools 14
Weight 1180g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot