Wera 05104668001 Tapping Head M5 Cutting Metric Threads 1/4 Hex Drive

Image Representative of Range

Wera 05104668001 Tapping Head M5 Cutting Metric Threads 1/4" Hex Drive

MPN
05104668001
Brand
Wera
EAN-13
4013288117595
Order Code
13-5599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Wera tapping head 05104668001 is a high-quality machining tool designed for use with metric M5 threads. It is a part of the tap and die tools range, suitable for precision threading applications. Typical applications include use in manufacturing and repair tasks requiring accurate threading.
Type Tapping head
Thread Size M5
Cutting Length 12.5mm
Height 6mm
Kind of thread Other
Length 36mm
Model Machine tap
Thread Length 12.5mm
Thread spec metric
Total Length 36mm
Weight 12.05g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot