Wera 05104666001 Tapping Head M3 For Metric Threads 1/4 Drive

Image Representative of Range

Wera 05104666001 Tapping Head M3 For Metric Threads 1/4" Drive

MPN
05104666001
Brand
Wera
EAN-13
4013288117571
Order Code
13-5597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Wera manufactures the 05104666001 Tapping Head, designed specifically for metric M3 applications. As a precision machining tool, it is ideal for creating internal threads in various materials. This versatile tap and die component is suited for both professional and hobbyist use in machining tasks.
Type Tapping head
Thread Size M3
Cutting Length 10mm
Height 6mm
Kind of thread Other
Length 33mm
Model Machine tap
Thread Length 10mm
Thread spec metric
Total Length 33mm
Weight 10.7g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot