Wera 05104655001 845/8 1-Flute Countersink Bits Set

MPN
05104655001
Brand
Wera
EAN-13
4013288119285
Order Code
54-7115
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This set from Wera includes 1 Kraftform Rapidaptor quick-release bit holder, 1 Rapidaptor universal holder suitable for use with power tools and electronic drills, plus 4 countersink bits.


  • Weight 323g
Type Countersink set
Diameter Assorted
Number of Flutes Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 41mm
Length Assorted
Number of adjustable wrenches 0
Number of bit inserts 6
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Plastic box
Total number of tools 8
Weight 390g
Width 116mm

Reviews

Be the first to submit a review

Trustpilot