Wera 05073702001 Kraftform Kompakt A VDE 712 i SB Adapter Blade for 1/4" Sockets

MPN
05073702001
Brand
Wera
EAN-13
4013288234162
Order Code
86-6682
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.20 £10.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

Insulated adapter blade. The blade adapts from 9 mm external hexagon to 1/4" external square head. It can be used with the insulated Wera Kraftform Kompakt VDE bladeholding screwdrivers with 9 mm hexagonal blade mounting.

It is suitable for insulated Wera 1/4" sockets and 1/4" bit sockets. Safe working at voltages up to 1,000 V is guaranteed as all tools are individually tested at 10,000 V as per IEC 60900.


  • Individually tested tools as per IEC 60900 at 10,000 V for safe working up to 1,000 volt
  • The blade adapts from 9 mm external hexagon to 1/4" external square head
  • Suitable for the insulated Wera Kraftform Kompakt VDE bladeholding screwdrivers with 9 mm hexagonal mounting
  • For insulated Wera 1/4" sockets and 1/4" bit sockets
Type Adapter Blade
Drive Size 1/4in
Overall Length 175mm
Height 1mm
Weight 61g
Width 350mm

Reviews

Be the first to submit a review

Trustpilot