Wera 05073260001 8000A Zyklop Multifunction Ratchet, 1/4in

MPN
05073260001
Brand
Wera
EAN-13
4013288128034
Order Code
54-6828
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £54.03 £53.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Zyklop ratchet from Wera has a rotating mass design and freewheel sleeve and a swivelling ratchet head with 4 defined lock positions and is suitable for use with 1/4in square sockets and 1/4in adaptors with square drive. Multicomponent Kraftform handle gives comfort and torque.


  • Length 152mm
  • Weight 137g
Type Ratchet
Drive Size 1/4" (6.3 mm)
Connection size 6.3mm
Construction ratchet false
Height 35mm
Insulated true
Isolation protection 1000 V false
Length 152mm
Reversible true
Suitable for bits true
Suitable for sockets true
Swing back angle 5°
Trough-feed model false
Universal joint true
VDE Tested false
Weight 146.6g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot