Wera 05073251001 8796 LA SB Zyklop Ratchet Extension 1/4in Drive, 150mm

MPN
05003531001
Brand
Wera
EAN-13
4013288121059
Order Code
54-6820
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.86 £13.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

This Zyklop 1/4in drive ratchet extension from Wera is made from chrome vanadium with a brushed chromium plated finish and has a free-turning sleeve.
  • Length 150mm
  • Weight 91g
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 150mm

Reviews

Be the first to submit a review

Trustpilot