Wera 05073240001 Kraftform Kompakt 28, 7-Piece Set

MPN
05073240001
Brand
Wera
EAN-13
4013288138927
Order Code
54-6841
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

This set from Wera includes a non-roll Kraftform Kompakt bayonet ratchet with stainless steel sleeve, retaining ring and strong permanent magnet, plus a selection of 1/4in hexagon insert bits.


  • Bit length 25mm
  • Weight 175g

Set includes 1 each of the following bits: slotted 1 x 5.5mm; Phillips PH1, PH2; Pozidriv PZ1, PZ2.
Type Kraftform Kompakt 28
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 45mm
Height Safe No
Length 150mm
Non Sparking No
Number of bits groove 2
Number of bits hexagon socket 0
Number of bits PH (crosshead) 2
Number of bits PZ (crosshead) 0
Number of bits Torx 0
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Overall Length Various
Packaging Carton
Tip Size Various
Weight 192g
Width 60mm
With bit ratchet false
With handgrip true
With magnetic holder true

Reviews

Be the first to submit a review

Trustpilot