Wera 05072448001 867/1Z Extra Tough Screwdriver Bits TX20/25, Pack of 100

MPN
05072448001
Brand
Wera
EAN-13
4013288138521
Order Code
54-8026
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £78.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/11/2026

These 1/4in hexagon drive bits from Wera are designed for tough applications and are suitable for use with Torx size PZ20 screws. Supplied in pack of 100.


  • Length 25mm
  • Size TX 20
  • Weight 519g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX20
Head Type Torx
Height 50mm
Length 125mm
Number of Pieces 100
Overall Length 25mm
Size (TX) 20
Total Length 25mm
Weight 538.08g
Width 50mm
With hole false

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot