Wera 05072017001 2090/17 Impact Driver Set

MPN
05072017001
Brand
Wera
EAN-13
4013288179777
Order Code
86-5925
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £170.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This impact driver set allows you to loosen or tighten screws simply by the force of an impact from a hammer or mallet, without needing to use power or air tools. The impact force of the hammer is converted into rotary motion. The Wera impact driver has a particularly high efficiency thanks to its robust, double-curved design.


  • For use with impacts up to 90Nm
  • 5/16in. hexagon drive
  • Supplied with a selection of 14 bits and 2 drive adaptors
  • Robust textile box
  • Very compact storage
  • Wera type 290, 05072017001
Type Impact Drivers
ESD Safe No
VDE/1000V Approved No
Tip Type Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 55mm
Height Safe No
Length 195mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 14
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Overall Length Various
Packaging Bag
Tip Size Various
Total number of tools 17
Weight 1008g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot