Wera 05058141001 855/0 Micro Bits Pozidriv Screws PZ 1 x 30mm 4mm Hex Drive

MPN
05058141001
Brand
Wera
EAN-13
4013288234612
Order Code
86-6656
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 days

Premium bits for Pozidriv screws. Tough, for universal use. 4 mm hexagonal.
  • Suitable for Pozidriv screws
  • Tough for hard materials
  • 4 mm hexagonal drive
Type Hex bit
Height 2mm
Length 30mm
Weight 1g
Width 2mm

Reviews

Be the first to submit a review

Trustpilot