Wera 05057460001 Kraftform Kompakt 100 Screwdriver Bit Set - 52pc

MPN
05057460001
Brand
Wera
EAN-13
4013288179968
Order Code
86-5924
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

A 52-piece screwdriver bit set from Wera, cleverly packed in a compact textile box for low volume and weight.

The set contains a wide selection of hexagon, Phillips, Pozidriv, slotted and Torx kits and keys.


  • Set contains:
  • 1x bit holder Rapidaptor handle with quick-release chuck
  • 1x bit holder Rapidaptor adaptor with quick-release chuck for power screwdrivers and drills
  • 30x BiTorsion bits, 25mm long for long service life, tough-absorbing (BTZ), for universal use, extra hard (BTH)
  • 12x Impaktor bits, 50mm long for particularly demanding jobs
  • 8x L-keys with Hex-Plus profile (prevents the rounding of socket head screws) and hexagonal ballpoint on the long arm for working at angles
  • Wera type 05057460001
Type Kraftform Kompakt 100
Number of Pieces 52
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 55mm
Height Safe No
Length 155mm
Non Sparking No
Number of bits groove 2
Number of bits hexagon socket 3
Number of bits PH (crosshead) 11
Number of bits PZ (crosshead) 11
Number of bits Torx 15
Number of bits total 42
Overall Length Various
Packaging Bag
Tip Size Various
Weight 635.7g
Width 105mm
With handgrip true

Reviews

Be the first to submit a review

Trustpilot