Wera 05056653001 KK10 10-Pce Kraftform Kompakt Screwdriver & Bit Set SL/PH/PZ/TX

MPN
05056653001
Brand
Wera
EAN-13
4013288041647
Order Code
54-8022
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 1 day

This set from Wera includes a Rapidaptor handheld bit holder with quick-release chuck, plus a selection of 9 bits, 25mm long, supplied in an ultra-compact holder.


  • Weight 125g

Set includes 1 each of the following bits: Slotted 0.5 x 4mm, 1 x 5.5mm; Phillips PH1, PH2; Pozidriv PZ1, PZ2; Torx TX10, TX15, TX20.

Type Kraftform Kompakt 10
Number of Pieces 10
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 25mm
Height Safe No
Length 125mm
Non Sparking No
Number of bits groove 2
Number of bits hexagon socket 0
Number of bits PH (crosshead) 2
Number of bits PZ (crosshead) 2
Number of bits Torx 3
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Overall Length Various
Packaging Plastic box
Tip Size Various
Weight 130g
Width 75mm
With bit ratchet false
With handgrip true
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot