Wera 05051540001 Kraftform Kompakt Vario RA 7pc

MPN
05051540001
Brand
Wera
EAN-13
4013288234070
Order Code
86-6715
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

7-piece blade set. One Kraftform bitholding screwdriver with 6 mm hexagonal blade mounting for combination blades (double blades) from the Wera Vario range. The ratchet with fine toothing integrated in the handle allows fast working. Switching the screwdriving direction is intuitive: Turn the ring switch clockwise for clockwise screwdriving, turn it counterclockwise for counterclockwise screwdriving. Use position 0 to deactivate the ratchet mechanism for precise working. The 2-component Kraftform handle with the combination of hard and soft zones allows for a firm grip and precise working. 6 Wera Vario double blades (= 12 different profiles), 175 mm long, 6 mm hexagonal. In a robust folding pouch.
  • Kraftform bitholding screwdriver with 6 mm hexagonal blade mounting for combination blades (double blades) from the Wera Vario range
  • The ratchet with fine toothing integrated in the handle allows fast working
  • Intuitive switching: If I turn the switch clockwise - the ratchet turns clockwise, if I turn the switch counterclockwise - it goes counterclockwise
  • Use position 0 to deactivate the ratchet mechanism for precise working
Type Kraftform Kompakt Vario RA
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Height 55mm
Length 220mm
Weight 566g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot