Wera 05051061001 Kraftform Kompakt 838 RA-R M Set 1 15 pieces

MPN
05051061001
Brand
Wera
EAN-13
4013288229779
Order Code
08-3131
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £66.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

15-piece ratchet screwdriver set. Bitholding screwdriver with intuitive ratchet functionality. The ratchet mechanism with fine toothing integrated in the handle (36 teeth/return angle 10°) eases and accelerates screwdriving without having to reposition the tool. Spinning the tool is also possible. The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work. Ergonomic switching to clockwise/counterclockwise or position 0. Kraftform Plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses. Magnetic bitholding screwdriver for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). The Rapidaptor quick-release chuck allows lightning-fast bit changes without any extra tools. The strong permanent magnet holds the bits firmly. 13 tough bits for universal use (Phillips-head Phillips and Pozidriv, TORX®, slotted and hexagonal socket), 89 mm length; chemically nickel-plated.
15-piece set
One 838 RA-R M bitholding handle with ratchet functionality, 14 bits, chemically nickel-plated, 1/4", 89 mm length
Type Bit Sets
Number of Pieces 15
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Drive 1/4"
Height 55mm
Length 160mm
Weight 477g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot