Wera 05051060001 Kraftform Kompakt 838 RA S Set 1 14 pieces

MPN
05051060001
Brand
Wera
EAN-13
4013288229755
Order Code
08-3130
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

14-piece ratchet screwdriver set. Bitholding screwdriver with intuitive ratchet functionality. Turning the tool speeds up work. The ratchet mechanism completely embedded in the handle ensures very handy and effortless work. Ergonomic switching to clockwise/counterclockwise or position 0. Kraftform Plus handle for ergonomic screwdriving, avoiding blisters and calluses. Magnetic bitholding screwdriver for bits with 1/4" external hexagon drive. 13 tough bits for universal use (Phillips-head Phillips and Pozidriv, TORX®, hexagonal socket and slotted), 50 mm length; chemically nickel-plated, some with Take it easy Tool finder: With size stamping and colour coding by output to help you find the required bit easily.
14-piece set
One 838 RA S bitholding handle with ratchet functionality, 13 bits, chemically nickel-plated with Take it easy Tool finder: With size stamping and colour coding by output to help you find the required bit easily, 1/4", 50 mm length
Type Bit Sets
Number of Pieces 14
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Drive 1/4"
Height 40mm
Length 145mm
Weight 307g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot