Wera 05051021001 KK20 7-Piece Kraftform Kompakt Screwdriver & Bit Set SL/PH/PZ

MPN
05051021001
Brand
Wera
EAN-13
4013288098917
Order Code
54-7186
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 days

This set from Wera includes 6 Kraftform Kompakt screwdriver bits with a selection of slotted, Phillips and Pozidriv bayonet blades and non-roll multi-component Kraftform handles with integrated magazine, supplied with pouch.


  • Blade length 100mm
  • Handle length 118mm
  • Drive 6.3mm (1/4")

Set includes 1 each of the following: Slotted 1.0 x 5.5mm, 1.2 x 6.5mm; Phillips PH1 x 25mm, PH2 x 25mm; Pozidriv PZ1 x 25mm, PZ2 x 25mm plus magazine holder with bayonet blade and case.

Type Kraftform Kompakt 20
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Handle length 118mm
Height 55mm
Height Safe No
Length 170mm
Non Sparking No
Number of bits groove 2
Number of bits hexagon socket 0
Number of bits PH (crosshead) 2
Number of bits PZ (crosshead) 2
Number of bits Torx 0
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Overall Length Various
Packaging Bag
Tip Size Various
Weight 266g
Width 80mm
With bit ratchet false
With handgrip true
With magnetic holder true

Reviews

Be the first to submit a review

Trustpilot