Wera 05050210001 Connector 1/4 100mm For Machine-Operated Sockets

Image Representative of Range

Wera 05050210001 Connector 1/4" 100mm For Machine-Operated Sockets

MPN
05050210001
Brand
Wera
EAN-13
4013288017062
Order Code
13-5571
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Wera 870/4 05050210001 connector piece is a 1/4 inch (6.3 mm) drive screwdriver extension with a length of 100 mm. Manufactured by Wera, it is designed for extending the reach of standard screwdrivers in tight spaces. This connector piece is ideal for both professional and DIY applications where precision and accessibility are crucial.
Type Connector piece
Drive Size 1/4" (6.3 mm)
Connection size 6.3mm
Height 8mm
Isolation protection 1000 V false
Length 100mm
Rectangular wrench 6.3 mm (1/4 inch)
VDE Tested false
Weight 0.1kg
Width 8mm

Reviews

Be the first to submit a review

Trustpilot