Wera 05028062001 367/6 6-Piece Kraftform Plus Torx Screwdriver Set

MPN
05028062001
Brand
Wera
EAN-13
4013288028891
Order Code
54-7107
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

This set includes 6 Kraftform Plus screwdrivers from Wera for use with Torx screws, supplied with a rack.


  • Weight 582g

Set includes: TX10 x 80mm, TX15 x 80mm, TX20 x 100mm, TX25 x 100mm, TX30 x 115mm, TX40 x 130mm.
Type Torx Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
E-mechanic set false
Heating- + sanitary mechanic set false
Height 55mm
Height Safe No
Length 285mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 6
Number of wood borers 0
Overall Length Various
Packaging Carton
Tip Size Various
Total number of tools 6
Weight 692g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot