Wera 05027455001 1428 Reamer 107mm

MPN
05027455001
Brand
Wera
EAN-13
4013288020000
Order Code
54-6992
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £6.29 £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This reamer from Wera has a 107mm blade with a 92mm single-component Weralit II handle.


  • Length 199mm
  • Weight 79.2g
Type Reamer
Height 33mm
Length 199mm
Size 107mm
Weight 80.23g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot