Wera 05024467001 967 PKXL TORX® L-key Long TX 27 x 172mm

MPN
05024467001
Brand
Wera
EAN-13
4013288194114
Order Code
08-3117
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

High quality L-keys for recessed TORX® screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. Comes with extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
Application:TORX® socket screws
Design:Zinc-phosphated
Tip:TORX® on short arm, TORX® ball-end on long arm
Type Allen key
Number of Pieces 1
Torx Key Size T 27
Blade Length 31mm
Downforce Star
Height 5.5mm
Insulated false
Isolation protection 1000 V false
Length 172mm
Material properties zinc phosphate coating
Size (TX) 27
VDE Tested false
Weight 36.2g
Width 37mm
With hole false

Reviews

Be the first to submit a review

Trustpilot